Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-3 Wire, SPI, ±0.5°C, 8 Pins
- RS-artikelnummer:
- 190-4795
- Tillv. art.nr:
- MAX31723MUA+T
- Tillverkare / varumärke:
- Maxim Integrated
Pris (ex. moms) Each (On a Reel of 2500)
40,211 kr
(exkl. moms)
50,264 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2500 + | 40,211 kr | 100 527,50 kr |
- RS-artikelnummer:
- 190-4795
- Tillv. art.nr:
- MAX31723MUA+T
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Maximize System Accuracy in Broad Range of Thermal Management Applications
Measures Temperature from -55°C to +125°C
MAX31722 Thermometer Accuracy of ±2°C
MAX31723 Thermometer Accuracy of ±0.5°C
Configurable Resolution from 9 Bits to 12 Bits (0.5°C to 0.0625°C Resolution)
Reduce Cost with No External Components
Extend Performance with Low-Voltage, 1.7V to 3.7V Power-Supply Range
Dedicated Thermostat Output with Nonvolatile User-Defined Thresholds for Quick Detection
Selectable SPI or 3-Wire Interface for Added Flexibility
Available in 8-Pin μMAX® Package for Board Space Savings
Applications
Any Thermally Sensitive Systems
Cellular Base Stations
Industrial Equipment
Networking Equipment
Specifikationer
Attribute | Value |
Sensor Function | Temperature |
Output Type | Open Drain |
Interface Type | Serial-3 Wire, SPI |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 3.7 V |
Package Type | μMax |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Resolution | 12 bit |
Dimensions | 3.1 x 3.1 x 0.95mm |