- RS-artikelnummer:
- 262-2242
- Tillverkare / varumärke:
- RS PRO
147 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
94,69 kr
(exkl. moms)
118,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 94,69 kr |
15 - 24 | 88,18 kr |
25 + | 84,46 kr |
- RS-artikelnummer:
- 262-2242
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Telephone Socket 1
This RS PRO telephone socket or faceplate is a reliable piece you can use as a master or NTE5 socket in your building, providing a clear demarcation between the network and the customer's wiring. This allows you to more easily identify any line faults in your network.
You can conveniently connect the terminations to the wires with a punch down or IDC (Insulation Displacement Contact) tool, which makes the connecting process easier. The terminations are also colour-coded according to T568B wiring specifications, which helps you easily identify the right wires.
The unit is rated at 100 MHz and complies with EIA/ TIA TSB40 (Electronic Industries Alliance/ Telecommunications Industry Association) standards specifying transmission performance requirements for UTP (Unshielded Twisted Pair) connecting cables. Each telephone socket is handled and packed in compliance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications ensuring the risk of discharge is reduced.
You can conveniently connect the terminations to the wires with a punch down or IDC (Insulation Displacement Contact) tool, which makes the connecting process easier. The terminations are also colour-coded according to T568B wiring specifications, which helps you easily identify the right wires.
The unit is rated at 100 MHz and complies with EIA/ TIA TSB40 (Electronic Industries Alliance/ Telecommunications Industry Association) standards specifying transmission performance requirements for UTP (Unshielded Twisted Pair) connecting cables. Each telephone socket is handled and packed in compliance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications ensuring the risk of discharge is reduced.
Features and Benefits
Master or NTE5 telephone socket
T568B wiring colour coding for identification
RJ45 interface type
Cat5e 5 interface type
Cat5e LAN category
One outlet
One way
UTP shield type
Face plate type
T568B wiring colour coding for identification
RJ45 interface type
Cat5e 5 interface type
Cat5e LAN category
One outlet
One way
UTP shield type
Face plate type
Specifikationer
Attribute | Value |
---|---|
Number of Ways | 1 |