Senaste sökningar

    RS PRO 3m Tape Measure, Metric & Imperial, With RS Calibration

    RS-artikelnummer:
    201-9471
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla Tape Measures
    1968 I lager för leverans inom 3-5 arbetsdagar
    Add to Basket
    Enheter

    Nästa dag-leverans inte möjlig

    Lagt till varukorgen

    Pris (ex. moms) Each

    543,69 kr

    (exkl. moms)

    679,61 kr

    (inkl. moms)

    EnheterPer unit
    1 +543,69 kr
    RS-artikelnummer:
    201-9471
    Tillverkare / varumärke:
    RS PRO

    Ej tillämpbart

    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    Ej tillämpbart

    COO (Country of Origin):
    CN

    Produktdetaljer

    RS PRO Tape Measure


    This tape measure also known as a measuring tape from RS PRO is an ideal tool for providing an accurate measurement. It can be used every day, to measure a variety of different materials, such as plastic, wood, fibreglass, cloth and many more.

    This RS PRO tape measure is an ideal component for any tool box, it is small enough in size to fit into your hand, pop into your pocket or to clip onto a belt with its convenient belt clip, making it ideal for taking with you to any job, or for any DIY project around the home.

    The tape measure is encased in a red injection case with a black thermoplastic rubber shell. It has a cushion grip providing a comfortable, slip resistant hold and a top-forward blade lock which makes both locking and unlocking the tape easy. The tape is retractable and the blade is made from steel.


    Features and Benefits


    • Metric and imperial tape measure
    • Positive blade lock for accurate measuring
    • Belt clip for convenience
    • Cushion grip for both comfort and non-slip
    • Top-forward blade for locking and unlocking
    • Ideal for everyday use


    RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.



    Specifikationer

    AttributeValue
    Length3m
    Blade Width13 mm
    Imperial or MetricImperial, Metric
    Open CaseNo
    CalibratedRSCAL
    1968 I lager för leverans inom 3-5 arbetsdagar
    Add to Basket
    Enheter

    Nästa dag-leverans inte möjlig

    Lagt till varukorgen

    Pris (ex. moms) Each

    543,69 kr

    (exkl. moms)

    679,61 kr

    (inkl. moms)

    EnheterPer unit
    1 +543,69 kr