Senaste sökningar

    RS PRO 1.2m Tape Measure, Metric, With RS Calibration

    RS-artikelnummer:
    201-9467
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla Tape Measures
    3381 I lager för leverans inom 3-5 arbetsdagar
    Add to Basket
    Enheter

    Nästa dag-leverans inte möjlig

    Lagt till varukorgen

    Pris (ex. moms) Each

    547,14 kr

    (exkl. moms)

    683,92 kr

    (inkl. moms)

    EnheterPer unit
    1 +547,14 kr
    RS-artikelnummer:
    201-9467
    Tillverkare / varumärke:
    RS PRO

    Ej tillämpbart

    COO (Country of Origin):
    TW

    Datablad


    Lagstiftning och ursprungsland

    Ej tillämpbart

    COO (Country of Origin):
    TW

    Produktdetaljer

    RS PRO Self-Adhesive Tape Measure, UKAS CAL


    Introducing the RS PRO Self-Adhesive Tape Measure, ideal for providing accurate and precise measurements across a range of applications. Thanks to the strong self-adhesive backing, this tape measure can easily be trimmed down to the required size and mounted directly to most surfaces, like a workbench or assembly table, or even fixed machinery. The tape measure is made from steel and has a powder-coated finish to provide long-lasting use, ensuring it is resistant to scratching, marking, fading and other general day to day wear and tear. It’s an ideal piece of measuring equipment that can easily reduce the instance of a two-person operation (one holding the tape, the other cutting/measuring) down to one person, saving valuable time and resource across a wide range of applications.


    Features and Benefits:


    • This RS PRO 1.2 m metric tape measure provides accurate and reliable measurements for a wide range of everyday tasks like cutting and sewing

    • The self-adhesive backing on the tape makes it suitable for adhering to surfaces like steel, hard plastics, aluminium, wood and much more and provides an easy solution for measurement

    • It can easily be cut and attached to workbenches, assembly stations and areas where fixed machinery are present to reduce a two-person measurement operation down to one, saving valuable time and resource

    • The tape is made from steel and has been coated with a durable powder-coated finish to allow long-lasting durability from day to day wear and tear

    • The measure reads from left to right and is printed black on white to ensure clear readability

    • The tape is 13 mm wide and measures in easy to read mm increments


    Applications:


    Tape measures are versatile measuring devices that can be used in many different settings, from at home to professional industry use. They are generally compact to fit into toolboxes or pockets and can be made from a variety of different materials, suited to the application they are being used for, most commonly ensuring that they can be used in tough, worksite conditions where they may get dropped, scratched or potentially damaged. Tape measures can most commonly be used in:
    • Industrial manufacturing

    • Engineering

    • Construction and building

    • Plumbing

    • Home DIY

    • Haberdashery and clothing manufacture


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.



    Specifikationer

    AttributeValue
    Length1.2m
    Blade Width13 mm
    Imperial or MetricMetric
    Open CaseYes
    Frame MaterialNone
    Height SafeNo
    CalibratedRSCAL
    Chemical ResistantNo
    3381 I lager för leverans inom 3-5 arbetsdagar
    Add to Basket
    Enheter

    Nästa dag-leverans inte möjlig

    Lagt till varukorgen

    Pris (ex. moms) Each

    547,14 kr

    (exkl. moms)

    683,92 kr

    (inkl. moms)

    EnheterPer unit
    1 +547,14 kr