Vishay 22μF MnO2 Tantalum Capacitor 75V dc, 135D Series

Antal (1 enhet)*

529,90 kr

(exkl. moms)

662,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +529,90 kr

*vägledande pris

RS-artikelnummer:
684-4231
Tillv. art.nr:
135D226X9075C6E3
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

75V dc

Mounting Type

Through Hole

Equivalent Series Resistance

5.1Ω

Tolerance

±10%

Length

13.08mm

Dimensions

5.57 (Dia.) x 13.08mm

Series

135D

Electrolyte Type

Wet

Maximum Operating Temperature

+200°C

Leakage Current

3 μA

Tolerance Minus

-10%

Diameter

5.57mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Lead Diameter

0.64mm

135D Series


Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.

Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads

relaterade länkar