- RS-artikelnummer:
- 171-0455
- Tillv. art.nr:
- TLJY687M006R0100
- Tillverkare / varumärke:
- KYOCERA AVX
Denna produkt har utgått
- RS-artikelnummer:
- 171-0455
- Tillv. art.nr:
- TLJY687M006R0100
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
Produktdetaljer
TLJ Series High CV Capacitor
The TLJ series from AVX are a professional range of Tantalum electrolytic chip capacitors and are available in 14 different case sizes.
High Volumetric Efficiency
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
Specifikationer
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 680µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2mm |
Dimensions | 7.3 x 4.3 x 2mm |
Series | TLJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 40.8 μA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 2.4mm |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
- RS-artikelnummer:
- 171-0455
- Tillv. art.nr:
- TLJY687M006R0100
- Tillverkare / varumärke:
- KYOCERA AVX