- RS-artikelnummer:
- 136-4562
- Tillv. art.nr:
- TAJC106K016RNJ
- Tillverkare / varumärke:
- KYOCERA AVX
- RS-artikelnummer:
- 136-4562
- Tillv. art.nr:
- TAJC106K016RNJ
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SV
Produktdetaljer
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifikationer
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 2.9mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Polarised | Polar |
Leakage Current | 1.6 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 20V |