Red Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA 3mm Through Hole

  • RS-artikelnummer 917-4084
  • Tillv. art.nr SKRCADD010
  • Tillverkare / varumärke Alps Alpine
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Alps SKRC Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

Specifikationer
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Terminal Type Pc Pin
Switch Operation Momentary
Actuator Length 3mm
Actuator Colour Red
Actuator Type Button
Width 9 (Dia.)mm
Dimensions 9 (Dia.)mm
Mounting Type Through Hole
Contact Current Rating 50 mA
Operating Force 2.55 N
Minimum Operating Temperature -30°C
Operating Temperature Range -30 → +85°C
Voltage Rating 12V dc
Maximum Operating Temperature +85°C
100 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) Each (In a Bag of 10)
4,684 kr
(exkl. moms)
5,855 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
10 - 40
4,684 kr
46,84 kr
50 - 90
3,795 kr
37,95 kr
100 - 240
3,598 kr
35,98 kr
250 - 490
3,423 kr
34,23 kr
500 +
3,247 kr
32,47 kr