- RS-artikelnummer:
- 894-9146
- Tillv. art.nr:
- KSC821J OL LFS
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-07-01
Lagt till varukorgen
Pris (ex. moms) 1 rulle med 1000
6 071,04 kr
(exkl. moms)
7 588,80 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per unit* |
1 - 2 | 6 071,04 kr | 6,071 kr |
3 + | 5 902,35 kr | 5,902 kr |
- RS-artikelnummer:
- 894-9146
- Tillv. art.nr:
- KSC821J OL LFS
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.85mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 x 4.9mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 1.7±0.5 N |
Height | 4.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 300000Operations |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
- RS-artikelnummer:
- 894-9146
- Tillv. art.nr:
- KSC821J OL LFS
- Tillverkare / varumärke:
- C & K