IP67 Tactile Switch, Single Pole Single Throw (SPST) 50 mA 0.85mm Surface Mount
140 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 894-9063
- Tillv. art.nr:
- KSC821J OL LFS
- Tillverkare / varumärke:
- C & K
- COO (Country of Origin):
- FR
Enheter | Per unit | Per Bag* |
10 - 40 | 8,84 kr | 88,40 kr |
50 - 240 | 8,585 kr | 85,85 kr |
250 - 490 | 8,371 kr | 83,71 kr |
500 + | 8,158 kr | 81,58 kr |
*price indicative |
KSC Series Tactile Switches
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.85mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 1.7±0.5 N |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Mechanical Life | 300000Operations |
Maximum Operating Temperature | +85°C |
Height | 4.9mm |
Voltage Rating | 32V dc |