- RS-artikelnummer:
- 785-6419
- Tillv. art.nr:
- 434113050826
- Tillverkare / varumärke:
- Wurth Elektronik
- RS-artikelnummer:
- 785-6419
- Tillv. art.nr:
- 434113050826
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Tactile Switch WS-TRS
Stainless Steel cover
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5 x 5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 2.55 N |
Voltage Rating | 12V dc |
Height | 5mm |
Mechanical Life | 30000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |