- RS-artikelnummer:
- 176-9527
- Tillv. art.nr:
- KSL0M311 LFTR
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-07-15
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 20)
3,245 kr
(exkl. moms)
4,056 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
20 + | 3,245 kr | 64,90 kr |
- RS-artikelnummer:
- 176-9527
- Tillv. art.nr:
- KSL0M311 LFTR
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Featuring a top or side actuated design, the KSL series sealed tact switch from C&K comes equipped with cambered terminals to ensure self-retention – and can be used for automation or manual insertion. The switches durability makes them ideal for telecommunication networks and automation and industrial applications that need to withstand harsh environments.
Designed for automatic or manual insertion
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications
Automotive
Industrial
Telecommunication networks
Cambered terminals to ensure self retention
Top or side actuated
Large choice of caps
Typical Applications
Automotive
Industrial
Telecommunication networks
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 9.9mm |
Actuator Type | Top |
Length | 7.4mm |
Width | 7.3mm |
Dimensions | 7.4 x 7.3mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP60 |
Voltage Rating | 32V dc |
Operating Force | 1.3 N |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Gold |