- RS-artikelnummer:
- 135-9195
- Tillv. art.nr:
- PTS810 SJK 250 SMTR LFS
- Tillverkare / varumärke:
- C & K
Denna produkt har utgått
- RS-artikelnummer:
- 135-9195
- Tillv. art.nr:
- PTS810 SJK 250 SMTR LFS
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
C&K PTS810 Series Tactile Switches
From C & K Switches, a range of microminiature 2.5 mm SMT tactile switches. The compact PTS810 series of switches have a 4.2 x 3.2 mm footprint making them ideal for applications where PCB board space is limited. Colour coded standard top actuator buttons makes operational force easy identifiable. The IP40 switches in the PTS810 family have a momentary function with SPST-NO contact arrangement and J bend termination
Features and Benefits
IP40
Compact 4.2 x 3.2 mm footprint
2.5 mm thickness
Colour coded actuators
High number of cycles
Compact 4.2 x 3.2 mm footprint
2.5 mm thickness
Colour coded actuators
High number of cycles
Applications
Remote controls
Control panels
Keyless entry systems
Nomad devices
Control panels
Keyless entry systems
Nomad devices
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 3.2mm |
Dimensions | 4.2 x 3.2mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 16V dc |
Operating Force | 260 gf |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 135-9195
- Tillv. art.nr:
- PTS810 SJK 250 SMTR LFS
- Tillverkare / varumärke:
- C & K