- RS-artikelnummer:
- 135-9057
- Tillv. art.nr:
- KSC121J LFS
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-08-09
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
3,264 kr
(exkl. moms)
4,08 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 + | 3,264 kr | 6 528,00 kr |
- RS-artikelnummer:
- 135-9057
- Tillv. art.nr:
- KSC121J LFS
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
C&K KSC1 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC1 range of switches are 2.5 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KSC1 series have SPST-NO momentary silver contacts and are available with various actuation forces to suit most applications. The KSC1 series of tactile switches are supplied with no actuator.
Features and Benefits
IP67
J bend termination
Positive tactile feeling
Small footprint
Ultra low current
J bend termination
Positive tactile feeling
Small footprint
Ultra low current
Applications
Automotive
Industrial electronics
Mobile phones
Network infrastructure and IT
Industrial electronics
Mobile phones
Network infrastructure and IT
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3.3 (Dia.)mm |
Actuator Colour | Clear |
Actuator Type | Flush |
Length | 6.8mm |
Width | 6.8mm |
Dimensions | 6.8 x 6.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 1.8 N |
Voltage Rating | 32V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
- RS-artikelnummer:
- 135-9057
- Tillv. art.nr:
- KSC121J LFS
- Tillverkare / varumärke:
- C & K