Distance Cap for SMT Steel-Spacer Ø6 mm,

  • RS-artikelnummer 185-4166
  • Tillv. art.nr 9779807025
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

WA-SCAP Distance Cap for SMT Steel Spacer Ø6mm

Specifikationer
Attribute Value
Accessory Type Cap
For Use With SMT Steel-Spacer
Cap Colour Red
Tillfälligt slut i lager – restorder för leverans 2020-06-11
Pris (ex. moms) Each (In a Bag of 1000)
16,018 kr
(exkl. moms)
20,022 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
1000 +
16,018 kr
16 018,00 kr
Related Products
The Festo tubing cap is suitable for connections. ...
Description:
The Festo tubing cap is suitable for connections. It offers a secure solution for every connection. It has the maximum flexibility in standard applications. The tubing seal is made of NBR and the tube retaining claw is made of high ...
Knob for TACT Switch ™ SKQE, SKHC Series. ...
Description:
Knob for TACT Switch ™ SKQE, SKHC Series.
A selection of tactile switch buttons from C ...
Description:
A selection of tactile switch buttons from C & K. Suitable for the KSA and KSL series of switches.
1-pin N/O switch with and without LEDHigh durabilityMinimal ...
Description:
1-pin N/O switch with and without LEDHigh durabilityMinimal bounce timeLow overall heightSuitable for machine solderingKey with LED window including capCaps without an LED window must be ordered separately.