DC-DC Conv, Buck Wide Vin 5A TPS5450DDA

  • RS-artikelnummer 923-2401
  • Tillv. art.nr TPS5450DDA
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Pris (ex. moms) Each (In a Tube of 75)
44,969 kr
(exkl. moms)
56,211 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
75 - 300
44,969 kr
3 372,675 kr
375 - 675
34,431 kr
2 582,325 kr
750 +
31,268 kr
2 345,10 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder
Relaterte Produkter
The SR series from XP Power offers a ...
Description:
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high ...
The TR10 Series from XP Power offers a ...
Description:
The TR10 Series from XP Power offers a highly reliable range of 1 Amp, 3-pin SIP switching regulators. The series has been designed in an industry standard package, are low cost and have a wide input range to 28 V. ...
The R-78Bxx-2.0 series high efficiency switching regulators are ...
Description:
The R-78Bxx-2.0 series high efficiency switching regulators are ideally suited to replace 78xx linearregulators and are pin compatible. The efficiency of up to 96% means that very little energy is wastedas heat. Full power is available over a temperature range ...
INNOLINE R-78E5.0 series PCB mount 0.5A switching regulator ...
Description:
INNOLINE R-78E5.0 series PCB mount 0.5A switching regulator with single output and a high efficiency. These R-78E5.0 series PCB mount switching regulators are pin compatible with 78 series regulators. High efficiency of up to 92% at 7Vdc inputPin compatible with ...