DC-DC Converter Step-Up/Down 25V SOIC8

Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 100)
50,859 kr
(exkl. moms)
63,574 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
100 - 200
50,859 kr
5 085,90 kr
300 +
49,588 kr
4 958,80 kr
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The Murata PS OKI-78SR Series is built on ...
Description:
The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. ...
The Murata Power Solutions non-isolated DC-DC converter is ...
Description:
The Murata Power Solutions non-isolated DC-DC converter is parallel configuration through hole mount type converter. it is fabricated on a 10.4mm x 16.5mm single output converter. It required output voltage is 12VDC and 1.0A is maximum output current. Based on ...