RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 4A, 20W, 1 Output, 18 → 75V dc Input Voltage
- RS-artikelnummer:
- 235-1386
- Tillverkare / varumärke:
- RS PRO
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
248,67 kr
(exkl. moms)
310,84 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 248,67 kr |
5 - 9 | 241,23 kr |
10 - 24 | 233,79 kr |
25 - 49 | 226,24 kr |
50 + | 218,80 kr |
- RS-artikelnummer:
- 235-1386
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Embedded Switch Mode Power Supply (SMPS), 5V, 4A, 20W
Introducing the range of RS PRO Embedded Switch Mode Power Supplies, ideal as an efficient power source for most types of electronic systems. Its features an ultra-wide 4:1 input voltage with efficiency of up to 91%. These RS PRO embedded SMPS units have been designed with the highest quality and versatility in mind
The power supply offers excellent EMC performance and meets safety standards, ensuring that it can safely be used in industrial control, instrumentation, and communications applications.
Features and Benefits
- Ultra wide 4:1 input voltage range
- Input under voltage protection, output overvoltage, overcurrent, short circuit protection
- Operating ambient temperature range of -40℃ to +105℃
- High efficiency up to 91%
- 1500VDC input to output isolation
- Meets EN50155 railway standard
Applications
An embedded switch mode power supply is an electronic power supply unit that has a built-in switching regulator that can efficiently convert electrical power. They are often referred to as switch mode power converters or switchers and have become a popular addition to the electronics world, thanks to their many benefits. They can provide a cost-effective, efficient and compact power supply compared to traditional linear power supplies, while still offering optimum performance and reliability. SMPS units are often used in:
Computers and IT equipment
Medical equipment and treatments
Security systems
Industrial and civil applications
Mobile phone chargers
Computers and IT equipment
Medical equipment and treatments
Security systems
Industrial and civil applications
Mobile phone chargers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 4A |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 18 → 75V dc |
Mounting Type | PCB Mount |
Medical Approved | No |
Embedded | Yes |
Series | URB_YMD-20WR3 |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
- RS-artikelnummer:
- 235-1386
- Tillverkare / varumärke:
- RS PRO