Senaste sökningar

    RS PRO Enclosed, Embedded Switch Mode Power Supply (SMPS), 12V dc, 25A, 300W

    RS-artikelnummer:
    233-6889
    Tillverkare / varumärke:
    RS PRO
    RS PRO
    Se alla Switching Power Supplies
    13 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    767,64 kr

    (exkl. moms)

    959,55 kr

    (inkl. moms)

    EnheterPer unit
    1 - 4767,64 kr
    5 - 9744,61 kr
    10 - 24721,57 kr
    25 - 49698,53 kr
    50 +675,49 kr
    RS-artikelnummer:
    233-6889
    Tillverkare / varumärke:
    RS PRO
    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 25A, 300W Enclosed


    Introducing the range of RS PRO Embedded Switch Mode Power Supplies, ideal as an efficient power source for most types of electronic systems. An AC-DC open frame power supply which features a universal AC input this cost-effective, high density design. These RS PRO embedded SMPS units have been designed with the highest quality and versatility in mind

    The power supply meets safety standards, ensuring that it can safely be used a wide range of Industrial, Medical and Dental applications.


    Features and Benefits


    • Universal 90 - 264V AC Active PFC

    • Compact size: 5” ´ 3” ´ 1”

    • Efficiency up to 94%

    • Stand-by power consumption. < 0.5W

    • Operating temperature range - 40°C to +70°C

    • Conformally coated PCB

    • Low leakage current < 0.1mA

    • Output short circuit, over-current, over-voltage protection


    Applications


    An embedded switch mode power supply is an electronic power supply unit that has a built-in switching regulator that can efficiently convert electrical power. They are often referred to as switch mode power converters or switchers and have become a popular addition to the electronics world, thanks to their many benefits. They can provide a cost-effective, efficient and compact power supply compared to traditional linear power supplies, while still offering optimum performance and reliability. SMPS units are often used in:
    Computers and IT equipment
    Medical equipment and treatments
    Security systems
    Industrial and civil applications
    Mobile phone chargers
    Instrumentation and electrical equipment


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.



    Specifikationer

    AttributeValue
    Output Voltage12V dc
    Output Current25A
    Power Rating300W
    EmbeddedYes
    Number of Outputs1
    Input Voltage90 → 264 V ac, 127 → 370 V dc
    Package TypeEnclosed
    Medical ApprovedYes
    13 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    767,64 kr

    (exkl. moms)

    959,55 kr

    (inkl. moms)

    EnheterPer unit
    1 - 4767,64 kr
    5 - 9744,61 kr
    10 - 24721,57 kr
    25 - 49698,53 kr
    50 +675,49 kr