1 Output Flyback Gate Drive Transformer, 250V ac, 80V ac, 1.8mH

  • RS-artikelnummer 163-5618
  • Tillv. art.nr 760301306
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth Gate Drive Transformers - WE-GDTI series

Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.

2500Vac test Voltage
Operating Voltage up to 250V

Gate Drive Transformers

Specifikationer
Attribute Value
Secondary Voltage Rating 80V ac
Primary Voltage Rating 250V ac
Number of Outputs 1
Mounting Type Surface Mount
Application Flyback
Inductance 1.8mH
Termination Type Solder
Length 10.5mm
Width 10.5mm
Depth 11mm
Dimensions 10.5 x 10.5 x 11mm
Isolation Voltage 1.5 kV dc, 2.5 kV ac
Maximum Operating Frequency 100kHz
Primary DC Resistance 1.6Ω
Maximum Temperature +125°C
Turns Ratio 3:1:1
Secondary DC Resistance 650mΩ
Direct Current Resistance DCR 1600mΩ
Leakage Inductance 7.5µH
Minimum Temperature -40°C
Tillfälligt slut i lager – restorder för leverans 2020-06-18
Pris (ex. moms) Each (On a Reel of 350)
56,875 kr
(exkl. moms)
71,094 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
350 +
56,875 kr
19 906,25 kr
Related Products
Short-circuit proof safety transformers in cast resin, fully ...
Description:
Short-circuit proof safety transformers in cast resin, fully encapsulated to supply 12 V halogen bulbs. Adjusting the voltage to the optimum setting for the transformer extends the service life of the halogen bulbsInput and output-end screw connection terminals with strain ...
General purpose pulse transformers used in coupling, thyristor/triac ...
Description:
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applicationsThe standard turns ratios may be modified by connecting any two windings in seriesCan also be used as a common mode choke in filtering ...
MYRRA encapsulated electronic transformers are Switched Mode Power ...
Description:
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topologyThey are an interesting alternative to the traditional supply in the most common applications of power lower than 5WENERGY SAVING due to high efficiency and low standby powerThe ...
Isolation converter transformer with isolation voltage of 2.5 ...
Description:
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)Specifically designed to provide isolated RS-485 and RS-232 interfaceAnalog Devices integrated circuit AMD2452E compatableIndustry standard pinout, low profile package3.3V and 5V versions with frequency range ...