Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+0 Surge Protection Device 75 V ac, 100 V dc Maximum Voltage Rating 30kA Maximum
- RS-artikelnummer:
- 853-0063
- Tillv. art.nr:
- 2801241
- Tillverkare / varumärke:
- Phoenix Contact
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
839,58 kr
(exkl. moms)
1 049,48 kr
(inkl. moms)
Enheter | Per unit |
1 + | 839,58 kr |
- RS-artikelnummer:
- 853-0063
- Tillv. art.nr:
- 2801241
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN).
With floating remote indication contact
Plugs can be checked with CHECKMASTER
Optical, mechanical status indication for the individual arresters
Pluggable
Thermal disconnect device for each individual plug
Mechanical coding of all slots
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 75 V ac, 100 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 30kA |
Series | VAL-MS-T1/T2 48/12.5/1+0 |
Length | 17.5mm |
Depth | 77.5mm |
Height | 90mm |
Dimensions | 17.5 x 77.5 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |