Senaste sökningar

    Phoenix Contact Surge Protection Device 4 V ac/dc, 6 V ac/dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

    RS-artikelnummer:
    249-3067
    Tillv. art.nr:
    2800798
    Tillverkare / varumärke:
    Phoenix Contact
    Phoenix Contact
    Se alla Surge Suppressor Units
    Denna produkt har utgått
    RS-artikelnummer:
    249-3067
    Tillv. art.nr:
    2800798
    Tillverkare / varumärke:
    Phoenix Contact
    COO (Country of Origin):
    DE

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    DE

    Produktdetaljer

    The Phoenix Contact jet black RAL 9005 surge protection device consists of protective plug and base element with integrated multi-stage status indicator on the module for five signal wires. It has 90 mbps transmission speed and PA 6.6 housing material. It is generally used for HF applications and telecommunications interfaces without supply
    voltage (up to 90 Mbps).


    Predictive monitoring with 3-stage LED display
    Integration of the status message into the system controller via group remote signalling
    Install quickly and error-free with DIN rail connectors
    Maximum ease of maintenance due to the two-piece design
    Maximum protection for MCR applications with high discharge capacity
    IP20 degree of protection



    Specifikationer

    AttributeValue
    Suppressor TypeSurge Protection Device
    Maximum Voltage Rating4 V ac/dc, 6 V ac/dc
    Mounting TypeDIN Rail
    Maximum Surge Current10kA
    Denna produkt har utgått