- RS-artikelnummer:
- 231-9982
- Tillv. art.nr:
- 2CTB804153R2400 OVR PV T2 40-1000 P QS
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
- RS-artikelnummer:
- 231-9982
- Tillv. art.nr:
- 2CTB804153R2400 OVR PV T2 40-1000 P QS
- Tillverkare / varumärke:
- ABB
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
The ABB OVR PV is the surge protective device having nominal DC voltage of the system is the 1000 V. This surge protection device have 2 pole and 40 ka discharge current. Its used for the protect the systems against the transient overvoltage.
Din rail mounting
IP degree of protection is IP20
IP degree of protection is IP20
Specifikationer
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | OVR |