Mersen, STPT23 Surge Protection Device 275 V ac Maximum Voltage Rating 20kA Maximum Surge Current Type 2+3 Mersen SPD
- RS-artikelnummer:
- 179-3070
- Tillv. art.nr:
- 83230137 / STPT23-20K275V-4P-LFM
- Tillverkare / varumärke:
- Mersen
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 741,24 kr
(exkl. moms)
2 176,55 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 741,24 kr |
10 - 19 | 1 626,35 kr |
20 - 39 | 1 582,65 kr |
40 - 79 | 1 542,73 kr |
80 + | 1 504,36 kr |
- RS-artikelnummer:
- 179-3070
- Tillv. art.nr:
- 83230137 / STPT23-20K275V-4P-LFM
- Tillverkare / varumärke:
- Mersen
Datablad
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- ES
Produktdetaljer
STP T23 20 is the series of combined Type 2+3/Class II+III devices for discharging voltage surges while providing a very fine voltage protection level. Suitable as the final stage of protection in panels with Type 2 protection devices installed upstream such as STP T2 40 SPDs. These SPDs should be installed as close as possible to the equipment being protected.
Remote Monitoring: Yes
Configeration: CT1 / TNS
Configeration: CT1 / TNS
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Type 2+3 Mersen SPD Monitoring |
Maximum Voltage Rating | 275 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | STPT23 |
Length | 72mm |
Depth | 70mm |
Height | 90mm |
Dimensions | 72 x 70 x 90mm |