- RS-artikelnummer:
- 207-2761
- Tillv. art.nr:
- 2907387
- Tillverkare / varumärke:
- Phoenix Contact
- RS-artikelnummer:
- 207-2761
- Tillv. art.nr:
- 2907387
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact combination type 1/2 protective device has optical and mechanical status indicator. It comes with floating remote indication contact.
Pluggable
High continuous voltage
High continuous voltage
Specifikationer
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Combination Type 1/2 Protective Device |
Series | FLT |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 50kA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |