- RS-artikelnummer:
- 192-7149
- Tillv. art.nr:
- RE965-03PIN
- Tillverkare / varumärke:
- Roth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 192-7149
- Tillv. art.nr:
- RE965-03PIN
- Tillverkare / varumärke:
- Roth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Adapter SC70 with pins
Epoxy fibre-glass 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Adaption circuit board for SC70 with 0.65 mm pitch
With pin header
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Size 11,00 x 11,70 mm
Epoxy fibre-glass 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Adaption circuit board for SC70 with 0.65 mm pitch
With pin header
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Size 11,00 x 11,70 mm
Specifikationer
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 11.7 x 11 x 1.5mm |
Copper Thickness | 35µm |
Length | 11.7mm |
Thickness | 1.5mm |
Width | 11mm |