Senaste sökningar

    TE Connectivity 62kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - 352262KFT

    RS-artikelnummer:
    871-0900
    Tillv. art.nr:
    352262KFT
    Tillverkare / varumärke:
    TE Connectivity
    TE Connectivity
    Se alla Surface Mount Resistors
    350 I lager för leverans inom 1 arbetsdagar
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Bag of 10)

    9,608 kr

    (exkl. moms)

    12,01 kr

    (inkl. moms)

    EnheterPer unitPer Bag*
    10 +9,608 kr96,08 kr
    Förpackningsalternativ:
    RS-artikelnummer:
    871-0900
    Tillv. art.nr:
    352262KFT
    Tillverkare / varumärke:
    TE Connectivity
    COO (Country of Origin):
    TH

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    TH

    Produktdetaljer

    2512 Format TE Connectivity 3522 Series Power Resistors


    TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.


    Features and Benefits:


    500 V maximum overload
    250 V working voltage
    3 W at 70°C
    Terminal finish matte Sn over Ni
    Value marked on resistor



    Specifikationer

    AttributeValue
    Resistance62kΩ
    TechnologyThick Film
    Package/Case2512 (6432M)
    Tolerance±1%
    Power Rating3W
    Series3522
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+155°C
    350 I lager för leverans inom 1 arbetsdagar
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Bag of 10)

    9,608 kr

    (exkl. moms)

    12,01 kr

    (inkl. moms)

    EnheterPer unitPer Bag*
    10 +9,608 kr96,08 kr
    Förpackningsalternativ: