- RS-artikelnummer:
- 871-1171
- Tillv. art.nr:
- 352218KJT
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 871-1171
- Tillv. art.nr:
- 352218KJT
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Specifikationer
Attribute | Value |
---|---|
Resistance | 18kΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±5% |
Power Rating | 3W |
Series | 3522 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 871-1171
- Tillv. art.nr:
- 352218KJT
- Tillverkare / varumärke:
- TE Connectivity