- RS-artikelnummer:
- 847-0145
- Tillv. art.nr:
- WSL2512R0500FEK
- Tillverkare / varumärke:
- Vishay
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
21,37 kr
(exkl. moms)
26,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 21,37 kr |
25 - 49 | 19,81 kr |
50 - 99 | 18,55 kr |
100 - 249 | 17,42 kr |
250 + | 15,86 kr |
- RS-artikelnummer:
- 847-0145
- Tillv. art.nr:
- WSL2512R0500FEK
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
Produktdetaljer
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Specifikationer
Attribute | Value |
---|---|
Resistance | 50mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±75ppm/°C |
Series | WSL |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
- RS-artikelnummer:
- 847-0145
- Tillv. art.nr:
- WSL2512R0500FEK
- Tillverkare / varumärke:
- Vishay