309kΩ 0805 Thin Film Surface Mount Fixed Resistor ±0.1% 0.125W - ERA6AEB3093V

  • RS-artikelnummer 742-5532
  • Tillv. art.nr ERA6AEB3093V
  • Tillverkare / varumärke Panasonic
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

0.125W ERA Series 0.1% 25ppm - Full Reel (169kΩ → 1MΩ)

Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Specifikationer
Attribute Value
Resistance 309 kΩ
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.1%
Power Rating 0.125W
Temperature Coefficient ±25ppm/°C
Series ERA
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
5000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 5000)
0,361 kr
(exkl. moms)
0,451 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
5000 - 5000
0,361 kr
1 805,00 kr
10000 - 10000
0,359 kr
1 795,00 kr
15000 - 15000
0,345 kr
1 725,00 kr
20000 - 20000
0,332 kr
1 660,00 kr
25000 +
0,319 kr
1 595,00 kr
Related Products
Panasonic ERJ 14B thick film chip resistors are ...
Description:
Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable. AEC-Q200 qualifiedCurrent sensingSmall sizeLow-resistance valueSuitable for both flow and reflow ...
Panasonic ERJ 6R chip resistors are lightweight and ...
Description:
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. Low-resistance toleranceBoth reflow and flow soldering can be usedSuitable for ...
Panasonic ERJ 6EN 0805 metal film resistors provide ...
Description:
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Suitable for both flow soldering and reflow solderingResistance ...
Panasonic ERJ6EN Series 0805 Chip Resistors with a ...
Description:
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow ...