- RS-artikelnummer:
- 732-6602
- Tillv. art.nr:
- ERJ6GEYJ220V
- Tillverkare / varumärke:
- Panasonic
65000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 5000)
0,076 kr
(exkl. moms)
0,095 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
5000 + | 0,076 kr | 380,00 kr |
- RS-artikelnummer:
- 732-6602
- Tillv. art.nr:
- ERJ6GEYJ220V
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
0805 Format Resistor, ERJ6GE Series - 5%
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Specifikationer
Attribute | Value |
---|---|
Resistance | 22Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.125W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ6GE |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-artikelnummer:
- 732-6602
- Tillv. art.nr:
- ERJ6GEYJ220V
- Tillverkare / varumärke:
- Panasonic