- RS-artikelnummer:
- 732-6100
- Tillv. art.nr:
- ERJ6ENF1373V
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-11-08
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 5000)
0,10 kr
(exkl. moms)
0,12 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
5000 - 5000 | 0,10 kr | 500,00 kr |
10000 - 10000 | 0,098 kr | 490,00 kr |
15000 - 15000 | 0,095 kr | 475,00 kr |
20000 - 20000 | 0,093 kr | 465,00 kr |
25000 + | 0,09 kr | 450,00 kr |
- RS-artikelnummer:
- 732-6100
- Tillv. art.nr:
- ERJ6ENF1373V
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Specifikationer
Attribute | Value |
---|---|
Resistance | 137kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-artikelnummer:
- 732-6100
- Tillv. art.nr:
- ERJ6ENF1373V
- Tillverkare / varumärke:
- Panasonic