- RS-artikelnummer:
- 720-3338
- Tillv. art.nr:
- 5050DD10-60
- Tillverkare / varumärke:
- FIBET
- RS-artikelnummer:
- 720-3338
- Tillv. art.nr:
- 5050DD10-60
- Tillverkare / varumärke:
- FIBET
Lagstiftning och ursprungsland
Produktdetaljer
Female-Female Mounts - Type DD
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads. A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads. A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female to Female Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 50mm |
Material | Natural Rubber |
Compression Load | 178kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 10mm |