- RS-artikelnummer:
- 126-4317
- Tillverkare / varumärke:
- RS PRO
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 2
256,76 kr
(exkl. moms)
320,95 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 256,76 kr | 128,38 kr |
5 - 9 | 243,96 kr | 121,98 kr |
10 + | 235,98 kr | 117,99 kr |
- RS-artikelnummer:
- 126-4317
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 28mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 108.24kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 34kg |
Compression Deflection | 2.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Series | AV Type B |
- RS-artikelnummer:
- 126-4317
- Tillverkare / varumärke:
- RS PRO