- RS-artikelnummer:
- 126-3920
- Tillverkare / varumärke:
- RS PRO
80 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
156,77 kr
(exkl. moms)
195,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 156,77 kr |
5 - 9 | 148,57 kr |
10 + | 144,41 kr |
- RS-artikelnummer:
- 126-3920
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Foot Height | 45mm |
Overall Height | 45mm |
Static Load Capacity | 154.22kg |
Mounting Type | Screw-in |
Foot Shape | Cylindrical |
Metalwork | Stainless Steel |
Shore Hardness | 60 Shore A |
Compression Load | 154.22kg |
Series | AV Type B |
Compression Deflection | 4mm |
Maximum Operating Temperature | +100°C |
- RS-artikelnummer:
- 126-3920
- Tillverkare / varumärke:
- RS PRO