34 Way Strain Relief for use with Dual Row IDT

  • RS-artikelnummer 821-6146
  • Tillv. art.nr 87569-1034
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): SG
Produktdetaljer

Strain Relief For Dual Row IDT – 87569 Series

For suitable dual row IDT receptacles please see stock numbers 821-6121, 8216130, 821-6133, and 821-6137.

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Specifikationer
Attribute Value
Accessory Type Strain Relief
For Use With Dual Row IDT
Number of Ways 34
Tillfälligt slut i lager – restorder för leverans 2020-01-06
Pris (ex. moms) Each (In a Pack of 5000)
1,572 kr
(exkl. moms)
1,965 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5000 +
1,572 kr
7 860,00 kr
Related Products
Strain relief boots for RF coaxial cable. These ...
Description:
Strain relief boots for RF coaxial cable. These strain relief boots are made from PVC and are available in a variety of colours for use with different RF coaxial groups, please see table for details.
TE’s Novo series IDC ribbon cable connectors are ...
Description:
TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board ...
A range of strain reliefs for use with ...
Description:
A range of strain reliefs for use with the PS-MIL series 2.54mm IDC ribbon cable connectors. These strain reliefs offer additional support to the flat ribbon cable and are available in a range of sizes.
Universal MATE-N-LOK plug or cap housing strain reliefs ...
Description:
Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from “drawing in” when the screws are being torqued ...