![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 172-2383 | ||||||||||||||||||||||
Beskrivning | 2 Way Retainer for use with DF33 Series Connector | ||||||||||||||||||||||
Tillverkare / varumärke: | Hirose | ||||||||||||||||||||||
Tillverkares artikelnr. | DF33-2RS-3.3 | ||||||||||||||||||||||
Certification Sign Off |
3.3mm pitch DF33 retainer clips for use with the DF33 crimp connector housings. These 3.3mm pitch DF33 retainer clips secure the contacts firmly within the connector housing and prevent contact back-out when extreme pull out forces are applied to the wire.
Attribute | Value |
---|---|
Accessory Type | Retainer |
For Use With | DF33 Series Connector |
Number of Ways | 2 |