TE Connectivity 12 Way Strain Relief for use with 6 and 8 Circuit In-Line Fits Plug Housing

  • RS-artikelnummer 680-1155
  • Tillv. art.nr 1-640723-0
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity Universal MATE-N-LOK Plug or Cap Housing Strain Reliefs and Cap Housing Adaptors

Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from “drawing in” when the screws are being torqued down to clamp the cable.
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).

Strain Reliefs and Cap Housing Adapters must be ordered in pairs

TE Connectivity Universal MATE-N-LOK™ Range

Specifikationer
Attribute Value
Accessory Type Strain Relief
For Use With 6 and 8 Circuit In-Line Fits Plug Housing
Number of Ways 12
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
13,98 kr
(exkl. moms)
17,48 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 20
13,98 kr
69,90 kr
25 - 45
11,892 kr
59,46 kr
50 - 95
10,484 kr
52,42 kr
100 - 245
9,10 kr
45,50 kr
250 +
8,396 kr
41,98 kr
Förpackningsalternativ:
Related Products
A range of TE Connectivity accessories for the ...
Description:
A range of TE Connectivity accessories for the AMPMODU IV series connectors. 509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical788-0946 Keying Plug with 1.78 mm [0.07 in.] long peg ...
Strain relief kits for use with Metrimate square ...
Description:
Strain relief kits for use with Metrimate square grid plug and receptacle connectors. These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to ...
TE’s Novo series IDC ribbon cable connectors are ...
Description:
TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...