Rapesco Stapler

  • RS-artikelnummer 177-8727
  • Tillv. art.nr 1386
  • Tillverkare / varumärke Rapesco
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): CN
Produktdetaljer

Rapesco Stapler

The Rapesco HD-100 is a handy, all-metal stapling plier with an ergonomic grip for user comfort. This traditional plier offers stapling of up to 100 sheets. It offers easy re-loading with its rear spring-loading mechanism. It is made of high level recycled plastic.

Features and Benefits

• 24/6-8mm staples
• Contoured handle for user comfort
• Rear spring-loading mechanism
• Unique paper guide locking system

Applications

• Educational purposes
• Offices and businesses

Specifikationer
Attribute Value
Model 1386
Sheet Capacity 100
15 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
365,31 kr
(exkl. moms)
456,64 kr
(inkl. moms)
Enheter
Per unit
1 +
365,31 kr
Related Products
This new addition to our 65 sheet punch ...
Description:
This new addition to our 65 sheet punch range is a powerful workhorse, with a complete aluminium alloy casting body. The full one piece ALU top cap features a soft feel rubber ergonomic grip for extra comfort. Extended single piece ...
Refill system allowing the staples to be changed ...
Description:
Refill system allowing the staples to be changed according to the thickness to be stapled; from 2.5 to 8 mm. Supplied with 4 stapler refills. Paper insertion depth: 40 mm.
Leitz series WOW metal office stapler for everyday ...
Description:
Leitz series WOW metal office stapler for everyday use. Robust and reliable. Patented Direct Impact Technology ensures perfect stapling every time. Staples up to 30 sheets of paper (80 g)Effortless, accurate stapling with patented Direct Impact TechnologyRotating anvil allows open ...
The Rapesco Skippa is a highly practical full ...
Description:
The Rapesco Skippa is a highly practical full strip top loading stapler. At home on any desktop, the Skippa uses Rapesco 26/6mm and 24/6mm with a capacity of 20 sheets (80gsm). Backed by a 15 year guarantee. Full strip, large ...