- RS-artikelnummer:
- 661-4848
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 661-4848
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO 1.5 m x 12 mm Diameter 316S31 Stainless Steel Rod
This stainless steel rod from RS PRO is designed to provide robust support in a variety of construction projects. It's non-magnetic, which makes it well-suited to the sensitive equipment used in marine and photographic applications.
The component is made from 316S31 grade steel, a type of stainless steel alloy that contains molybdenum. This makes it highly resistant to corrosion and rust, so it's an excellent choice for chemical applications where there's a risk of pit-type corrosion.
Thanks to its molybdenum composition, this rod has a high tensile strength of 515 MPa, so it can withstand high levels of pressure and force. It's also suitable for use in the food and beverage industry as it's a food-safe material.
The component is made from 316S31 grade steel, a type of stainless steel alloy that contains molybdenum. This makes it highly resistant to corrosion and rust, so it's an excellent choice for chemical applications where there's a risk of pit-type corrosion.
Thanks to its molybdenum composition, this rod has a high tensile strength of 515 MPa, so it can withstand high levels of pressure and force. It's also suitable for use in the food and beverage industry as it's a food-safe material.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 95 HB
- Length of 1.5 m
- 316S31 stainless steel material
- Outer diameter of 12 mm
- Rod diameter of 12 mm
- Suitable for chemical and marine equipment, food and photographic applications
- Tensile strength of 515 MPa
- Thermal conductivity of 16.3 W/m at +100°C
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 12mm |
Material Grade | 316S31 |
Tensile Strength | 515 |
Hardness | 95 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Thermal Conductivity | 16.3 W/m at 100°c |
Density | 8g/cm³ |