- RS-artikelnummer:
- 661-4680
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 661-4680
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
303S31 (1.4305) Stainless Steel Rod
BSEN 10088-3
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
RS PRO 1.5 m x 6 mm Diameter 303S31 Stainless Steel Rod
This 1.5-metre stainless steel rod from RS PRO is a versatile building and engineering component. You'll often find it used for masonry structures, fasteners and machine components.
The bar is suitable for use in damp conditions as its austenitic stainless steel material is highly resistant to rust. You can also safely use it in areas sensitive to magnetism as it's non-magnetic. As the steel material contains sulphur, it's pliable and easy to work with.
The rod has a hardness of 262 HB on the Brinell Scale, so it's a mild steel material that you can cut cleanly without the need for time-consuming machining. You'll find this bar used in a range of residential and commercial settings, including home garages, industrial plants and building sites.
The bar is suitable for use in damp conditions as its austenitic stainless steel material is highly resistant to rust. You can also safely use it in areas sensitive to magnetism as it's non-magnetic. As the steel material contains sulphur, it's pliable and easy to work with.
The rod has a hardness of 262 HB on the Brinell Scale, so it's a mild steel material that you can cut cleanly without the need for time-consuming machining. You'll find this bar used in a range of residential and commercial settings, including home garages, industrial plants and building sites.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1.5 m
- Stainless-steel material
- Material grade of 303S31
- Outer diameter of 6 mm
- Rod diameter of 6 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 6mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |