- RS-artikelnummer:
- 181-8105
- Tillv. art.nr:
- 887-957
- Tillverkare / varumärke:
- Wago
49 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 605,14 kr
(exkl. moms)
2 006,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 605,14 kr |
- RS-artikelnummer:
- 181-8105
- Tillv. art.nr:
- 887-957
- Tillverkare / varumärke:
- Wago
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Wago Terminal Block, Splicing Connector Set, 4 and 6mm² Connectors - L-BOXX Series - 887-957
Stock up with enough terminal blocks to make tackling different connections a cakewalk. This splicing connector set from Wago contains a collection of over 200 4 and 6mm² connectors for versatility. It also includes a mounting carrier that supports multiple terminal blocks for more complex setups. For installation in a flash, simply clip the carrier onto a DIN rail. Everything comes in a handy case that's easy to carry for when you're on the go.
Features & Benefits
Kit contains two, three and five-conductor terminal blocks for versatility
Case has separate compartments to ensure components don't get mixed up
Light weight of only 996g means it's easy to transport
Case has separate compartments to ensure components don't get mixed up
Light weight of only 996g means it's easy to transport
Applications
Automotive manufacturing
Computer networks
Railways
Construction sites
Industrial process equipment
Computer networks
Railways
Construction sites
Industrial process equipment
Is it easy to spot problems once I've made connections using one of these terminal blocks?
Yes, each terminal block features a transparent casing, so it's a cinch to spot a connection problem.
How can I identify these items in a network?
Thanks to their orange housings, it's a doddle to identify these components in a busy setup.
Specifikationer
Attribute | Value |
---|---|
Number of Ways | 2, 3 |
Termination Method | Cage Clamp |
Mounting Type | Carrier Mount |
Fused | No |
Cable CSA | 4mm² |
Series | L-BOXX Mini, 221 |
- RS-artikelnummer:
- 181-8105
- Tillv. art.nr:
- 887-957
- Tillverkare / varumärke:
- Wago