- RS-artikelnummer:
- 136-1901
- Tillv. art.nr:
- 650075-000
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-06-05
Pris (ex. moms) Var (i en påse med 100)
56,927 kr
(exkl. moms)
71,159 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 56,927 kr | 5 692,70 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 680-3082
Pris (ex. moms) Var (i ett paket med 10)
52,982 kr
(exkl. moms)
66,228 kr
(inkl. moms)
- RS-artikelnummer:
- 136-1901
- Tillv. art.nr:
- 650075-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.
Features and Benefits
Small and lightweight design
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available
Applications
These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries
Standards
MIL-S-81824/1
Specifikationer
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 20 → 16 AWG |
Insulation | Insulated |
Colour | Blue |
Insulation Material | PVDF |
Series | MiniSeal |
Contact Material | Copper Alloy |
Contact Plating | Tin |