Rohde & Schwarz SMB100A Desktop Spectrum Analyser, 9 kHz → 4 GHz

  • RS-artikelnummer 174-2978
  • Tillv. art.nr SMB100AP61
  • Tillverkare / varumärke Rohde & Schwarz
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CZ
Produktdetaljer

Rohde & Schwarz Desktop Spectrum Analyser

The Rohde and Schwarz FPC-P3TG is a spectrum analyser that measures the magnitude of an input signal versus frequency within the full frequency range of the instrument. Its primary use is to measure the power of the spectrum of known and unknown signals. The input signal that a spectrum analyser measures is electrical. The RF input is of N connector type. This spectrum analyser is used in education, production, service or basic research. It supports wired Ethernet and wireless Wi-Fi connectivity. This system analyser is a desktop analyser. The SMB series from Rohde and Schwarz is a 9KHz to 4GHz spectrum analyser. The SMB spectrum analyser delivers unexpected performance. Extraordinarily low noise floor and high maximum input power combine to provide a dynamic range. The resolution bandwidth settings to 1Hz resolve finer spectral details.

Features and Benefits

• Network-efficient data transfer
• Low power consumption
• The ability to synchronize data captured across a network of analysers
• Low cost to enable mass deployment
• Portable analyser
• The display of a spectrum analyser has frequency on the horizontal axis
• The amplitude is displayed on the vertical axis

Applications

• Research laboratory
• Development laboratory
• Repair and maintenance
• Calibration laboratory
• Automatic production test
• General benchtop use

Specifikationer
Attribute Value
Bandwidth 9 kHz → 4 GHz
Sweep Modes Single
Series SMB100A
Setting Modes Zero Span + Time Domain
Maximum Frequency 6GHz
Minimum Frequency 9 kHz
Display Type LCD
RF Input BNC
Interface Type GPIB, RS232, USB, 10/100BASE-T
Desktop/Handheld Desktop
Weight 5.3kg
Width 368mm
Height 112mm
Model Number p SMB100A
Dimensions 344 x 368 x 112mm
Maximum Operating Temperature +55°C
Length 344mm
Minimum Operating Temperature 0°C
Denna produkt har utgått