RS PRO 2/3 A Battery

  • RS-artikelnummer 183-5723
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

High Energy densityHigh Voltage stable during most of applications lifetimeWide range of operating temperature (-55 to +85°C)Long storage lifeLow self-discharge rate 1% per year at 20°CLong Shelf life due to its full-sealing structure: It can be stored for more than 15 years.ApplicationIntelligent Instrument and meterMemory and standby powerAlarms and security devicesAutomotive electronicsElectronic toll collectionMilitary devices

Specifikationer
Attribute Value
Size 2/3 A
Chemistry Lithium Thionyl Chloride
Nominal Voltage 3.6V
Capacity 2.1Ah
Terminal Type Standard
Dimensions 17 Dia. x 33.5mm
Tillfälligt slut i lager – restorder för leverans 2020-07-22
Pris (ex. moms) Each
70,49 kr
(exkl. moms)
88,11 kr
(inkl. moms)
Enheter
Per unit
1 - 4
70,49 kr
5 - 9
67,67 kr
10 +
64,85 kr