TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to
- RS-artikelnummer:
- 709-9805
- Tillv. art.nr:
- 2-520184-4
- Tillverkare / varumärke:
- TE Connectivity
2250 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
5,702 kr
(exkl. moms)
7,128 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 5,702 kr | 28,51 kr |
25 - 120 | 5,26 kr | 26,30 kr |
125 - 245 | 4,692 kr | 23,46 kr |
250 - 495 | 4,272 kr | 21,36 kr |
500 + | 3,998 kr | 19,99 kr |
- RS-artikelnummer:
- 709-9805
- Tillv. art.nr:
- 2-520184-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifikationer
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.3mm² |
Series | Ultra-Fast .250 |
Gender | Female |
Maximum Wire Size mm² | 0.8mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Insulation Material | Nylon 66 |
Overall Length | 0.855in |
- RS-artikelnummer:
- 709-9805
- Tillv. art.nr:
- 2-520184-4
- Tillverkare / varumärke:
- TE Connectivity