- RS-artikelnummer:
- 922-5053
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 922-5053
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BE
Produktdetaljer
RS Pro WG Series DC Input Random Switching SSR
RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Random switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input
Specifikationer
Attribute | Value |
---|---|
Maximum Load Current | 50 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 480 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Random |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.4 A |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | AC |
Load Voltage Range | 48 → 480V ac |
Maximum Turn On Time | 0.1ms |
Dimensions | 57.2 x 44.5 x 23mm |
Standards Met | CE, CULus, VDE |
Operating Temperature Range | -20 → +80°C |
Length | 57.2mm |
Off State Leakage Current | 10 mA |
Depth | 44.5mm |
Special Features | Hockey Puck Housing, Panel Mounted |
Height | 23mm |