Sensata / Crydom DRA1 CMX Series Solid State Interface Relay, 10 V dc Control, 3 A Load, DIN Rail Mount
- RS-artikelnummer:
- 701-8465
- Tillv. art.nr:
- DRA1-CMX200D3
- Tillverkare / varumärke:
- Sensata / Crydom
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
901,46 kr
(exkl. moms)
1 126,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 901,46 kr |
5 - 9 | 856,33 kr |
10 - 24 | 811,30 kr |
25 - 49 | 766,28 kr |
50 + | 721,15 kr |
- RS-artikelnummer:
- 701-8465
- Tillv. art.nr:
- DRA1-CMX200D3
- Tillverkare / varumärke:
- Sensata / Crydom
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
DIN Rail Mount - DRA1-CMX Series
10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Note
Regardless of SSR rating, the DIN-rail socket limits the continuous current rating of the modular assembly to 8A
DC Switching
Specifikationer
Attribute | Value |
---|---|
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 200 V dc |
Minimum Control Voltage | 3 V dc |
Control Voltage Range | 3 → 10 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 200V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Length | 89.6mm |
Series | DRA1 CMX |
Height | 61mm |
Minimum Load Current | 0 A |
Depth | 10mm |
Output Device | AC; DC |
Capacitance | 15pF |
Maximum Operating Temperature | +80°C |
Off State Leakage Current | 100 μA |
Maximum Turn On Time | 1ms |
Dimensions | 89.6 x 10 x 61mm |
Minimum Operating Temperature | -30°C |
Special Features | Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DRA1-CMX200D3 |