- RS-artikelnummer:
- 680-482
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 680-482
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
RS Pro Natural POM-C Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene
From RS Pro a range of high-quality Acetal solid plastic sheets natural in colour and available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is POM-C Acetal?
Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). This POM-C acetal is an unfilled POM copolymer which, due to its high crystallinity, is especially tough with good chemical resistance. This type of acetal also offers high mechanical strength and rigidity, excellent wear, low moisture absorption and excellent dimensional stability. Acetal also has good sliding properties, it is slippy, this means that components made from acetal slide very easily and dont stick or lock up. This is an essential quality when this plastic is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. Acetal solid plastic sheet is classified as an engineering plastic and, due to its unique properties, is ideal for use in a wide range of industries and is also one of the best engineering plastics for machining.
Features and Benefits
Strong, tough and rigid
Low moisture absorption, this reduces likelihood of distortion or expansion during machining
Excellent dimensional stability. (This is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity).
Hot water resistant
Good chemical resistance
Resistant to dilute acids, cleaning agents and many solvents
Good sliding properties
Low friction with good wear resistance
Difficult to bond
Easily welded
Good electrical insulation properties
Easy to machine and polish
Low moisture absorption, this reduces likelihood of distortion or expansion during machining
Excellent dimensional stability. (This is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity).
Hot water resistant
Good chemical resistance
Resistant to dilute acids, cleaning agents and many solvents
Good sliding properties
Low friction with good wear resistance
Difficult to bond
Easily welded
Good electrical insulation properties
Easy to machine and polish
What Industries is POM-C Acetal Solid Plastic Sheet used in?
Acetal solid plastic sheet is used in a wide range of industries including the following:
Mechanical engineering
Automotive engineering
Electrical engineering
Precision engineering
Transport and conveyor technology
Food Technology
Medical Technology
Aircraft and Aerospace technology
Oil and gas technology
Automotive engineering
Electrical engineering
Precision engineering
Transport and conveyor technology
Food Technology
Medical Technology
Aircraft and Aerospace technology
Oil and gas technology
What Products is POM-C Acetal Solid Plastic Sheet Used in?
Acetal is ideal for use in precision parts that require high rigidity, low friction and excellent dimensional stability. Components that are manufactured from this plastic include the following;
Household appliances
Friction bearings
Gears
Tool supports
Housing parts
Rollers
Friction Strips
Plugs
Insulators
Agitators and kneading elements
Seals
Friction bearings
Gears
Tool supports
Housing parts
Rollers
Friction Strips
Plugs
Insulators
Agitators and kneading elements
Seals
Standards
DIN 50 014
Acetal Copolymer & Homopolymer
Specifikationer
Attribute | Value |
---|---|
Form | Full |
Colour | White |
Length | 500mm |
Width | 300mm |
Thickness | 8mm |
Material | POM |
Laminated | No |
Density | 1.41g/cm³ |
Tensile Strength | 60 MPa |
Hardness | M 86 Rockwell |
Flammability Rating | UL 94 HB |
Water Absorption | 0.5% |
Maximum Operating Temperature | +100°C |
Elongation | 30% |
Polymer Type | Copolymer |