Cooper Bussmann Solid Link for Class CC Fuses

  • RS-artikelnummer 851-1407
  • Tillv. art.nr NNB-R
  • Tillverkare / varumärke Cooper Bussmann
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

Cooper Bussmann Solid and Neutral Link - NNB Series

Professional range of Cooper Bussman solid and neutral links from the NNB series.

Specifikationer
Attribute Value
Fuse Type Class CC
Tillfälligt slut i lager – restorder för leverans 2020-04-23
Pris (ex. moms) Each
182,81 kr
(exkl. moms)
228,51 kr
(inkl. moms)
Enheter
Per unit
1 - 9
182,81 kr
10 - 24
174,33 kr
25 - 49
166,63 kr
50 - 99
161,85 kr
100 +
157,40 kr
Related Products
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Fuses with very high breaking capacity to protect ...
Description:
Fuses with very high breaking capacity to protect power semi-conductors.Body equipped with a fusion striker capable of activating a micro-switch attached to the body.Order micro-switch separately, stock no. 448-3241.
Bussmann NH fuses are square bodied industrial fuses ...
Description:
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN ...
ABB OF series fuse links are specifically designed ...
Description:
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short ...